18 AWG Hook-Up Wire 19/30 Red 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7026 RD001

DigiKey Part Number
7026RD001-ND
Manufacturer
Manufacturer Product Number
7026 RD001
Description
HOOK-UP STRND 18AWG RED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Red 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.080" (2.03mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-55°C ~ 125°C
Jacket Color
Ratings
UL Style 3266
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00030,16825 Kč30 168,25 Kč
2 00028,65209 Kč57 304,18 Kč
3 00027,79337 Kč83 380,11 Kč
5 00026,74011 Kč133 700,55 Kč
7 00026,06350 Kč182 444,50 Kč
10 00025,36031 Kč253 603,10 Kč
Manufacturers Standard Package
Unit Price without VAT:30,16825 Kč
Unit Price with VAT:36,50358 Kč
Alternate Length
HOOK-UP STRND 18AWG RED 100'
In-Stock: 0
Unit Price: 4 666,81000 Kč