
7025 BK005 | |
|---|---|
DigiKey Part Number | A7025B-100-ND |
Manufacturer | |
Manufacturer Product Number | 7025 BK005 |
Description | HOOK-UP STRND 20AWG BLACK 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 3266 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 179,48000 Kč | 4 179,48 Kč |
| 2 | 3 975,92500 Kč | 7 951,85 Kč |
| 3 | 3 860,71000 Kč | 11 582,13 Kč |
| 5 | 3 719,49200 Kč | 18 597,46 Kč |
| 7 | 3 628,81000 Kč | 25 401,67 Kč |
| 10 | 3 534,67400 Kč | 35 346,74 Kč |
| 25 | 3 301,72600 Kč | 82 543,15 Kč |
| 50 | 3 259,64720 Kč | 162 982,36 Kč |
| Unit Price without VAT: | 4 179,48000 Kč |
|---|---|
| Unit Price with VAT: | 5 057,17080 Kč |




