
7025 BK001 | |
|---|---|
DigiKey Part Number | 7025BK001-ND |
Manufacturer | |
Manufacturer Product Number | 7025 BK001 |
Description | HOOK-UP STRND 20AWG BLACK 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 3266 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 754,84000 Kč | 22 754,84 Kč |
| 2 | 21 622,56000 Kč | 43 245,12 Kč |
| 3 | 20 981,44667 Kč | 62 944,34 Kč |
| 5 | 20 195,41200 Kč | 100 977,06 Kč |
| 7 | 20 085,03857 Kč | 140 595,27 Kč |
| Unit Price without VAT: | 22 754,84000 Kč |
|---|---|
| Unit Price with VAT: | 27 533,35640 Kč |


