
6828 WH005 | |
---|---|
DigiKey Part Number | 6828WH005-ND |
Manufacturer | |
Manufacturer Product Number | 6828 WH005 |
Description | HOOK-UP STRND 15AWG WHT 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 AWG Hook-Up Wire 19/28 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 099,55000 Kč | 4 099,55 Kč |
2 | 3 899,79500 Kč | 7 799,59 Kč |
3 | 3 786,82333 Kč | 11 360,47 Kč |
5 | 3 648,33200 Kč | 18 241,66 Kč |
7 | 3 559,40000 Kč | 24 915,80 Kč |
10 | 3 467,04900 Kč | 34 670,49 Kč |
25 | 3 238,61520 Kč | 80 965,38 Kč |
50 | 3 195,20120 Kč | 159 760,06 Kč |
Unit Price without VAT: | 4 099,55000 Kč |
---|---|
Unit Price with VAT: | 4 960,45550 Kč |





