HOOK-UP STRANDED YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6825 YL005

DigiKey Part Number
6825YL005-ND
Manufacturer
Manufacturer Product Number
6825 YL005
Description
HOOK-UP STRND 18AWG YELLOW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/0.0092" Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0092"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.062" (1.57mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10025,17580 Kč2 517,58 Kč
20023,95280 Kč4 790,56 Kč
30023,26027 Kč6 978,08 Kč
50022,41152 Kč11 205,76 Kč
70021,86674 Kč15 306,72 Kč
1 00021,30092 Kč21 300,92 Kč
2 50019,90143 Kč49 753,58 Kč
5 00019,34306 Kč96 715,30 Kč
Manufacturers Standard Package
Unit Price without VAT:25,17580 Kč
Unit Price with VAT:30,46272 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 14
Unit Price: 2 568,73000 Kč
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 5
Unit Price: 2 568,73000 Kč
HOOK-UP STRND 18AWG BRN 100'
In-Stock: 1
Unit Price: 2 568,73000 Kč
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 8
Unit Price: 2 568,73000 Kč
HOOK-UP STRND 18AWG GRN/YLW 100'
In-Stock: 12
Unit Price: 2 568,73000 Kč
Alternate Length
HOOK-UP STRND 18AWG YELLOW
In-Stock: 2000
Unit Price: 11,83852 Kč