
6825 YL001 | |
|---|---|
DigiKey Part Number | 6825YL001-ND |
Manufacturer | |
Manufacturer Product Number | 6825 YL001 |
Description | HOOK-UP STRND 18AWG YELLOW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/0.0092" Yellow 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0092" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,83852 Kč | 11 838,52 Kč |
| 2 000 | 11,25112 Kč | 22 502,24 Kč |
| 3 000 | 10,91864 Kč | 32 755,92 Kč |
| 5 000 | 10,51081 Kč | 52 554,05 Kč |
| 7 000 | 10,29318 Kč | 72 052,26 Kč |
| Unit Price without VAT: | 11,83852 Kč |
|---|---|
| Unit Price with VAT: | 14,32461 Kč |







