
6824 YL001 | |
|---|---|
DigiKey Part Number | 6824YL001-ND |
Manufacturer | |
Manufacturer Product Number | 6824 YL001 |
Description | HOOK-UP STRND 20AWG YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Yellow 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.054" (1.37mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,21854 Kč | 9 218,54 Kč |
| 2 000 | 8,76268 Kč | 17 525,36 Kč |
| 3 000 | 8,58062 Kč | 25 741,86 Kč |
| Unit Price without VAT: | 9,21854 Kč |
|---|---|
| Unit Price with VAT: | 11,15443 Kč |







