20 AWG Hook-Up Wire 7/28 Green 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6824 GR001

DigiKey Part Number
6824GR001-ND
Manufacturer
Manufacturer Product Number
6824 GR001
Description
HOOK-UP STRND 20AWG GRN 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Green 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.054" (1.37mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 505,37000 Kč9 505,37 Kč
29 037,64500 Kč18 075,29 Kč
38 773,03333 Kč26 319,10 Kč
58 580,62200 Kč42 903,11 Kč
Manufacturers Standard Package
Unit Price without VAT:9 505,37000 Kč
Unit Price with VAT:11 501,49770 Kč
Alternate Color
HOOK-UP STRND 20AWG BLU 1000'
In-Stock: 1
Unit Price: 9 505,37000 Kč
HOOK-UP STRND 20AWG ORANGE 1000'
In-Stock: 1
Unit Price: 9 505,37000 Kč
HOOK-UP STRND 20AWG RED 1000'
In-Stock: 1
Unit Price: 9 505,37000 Kč
HOOK-UP STRND 20AWG WHT 1000'
In-Stock: 0
Unit Price: 9 885,44000 Kč
HOOK-UP STRND 20AWG YELLOW
In-Stock: 2000
Unit Price: 9,21854 Kč
Alternate Length
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 2
Unit Price: 2 079,01000 Kč