20 AWG Hook-Up Wire 7/28 Orange 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6824 OR005

DigiKey Part Number
6824OR005-ND
Manufacturer
Manufacturer Product Number
6824 OR005
Description
HOOK-UP STRND 20AWG ORG 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.054" (1.37mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 999,01000 Kč1 999,01 Kč
21 902,42000 Kč3 804,84 Kč
31 847,75333 Kč5 543,26 Kč
51 780,79800 Kč8 903,99 Kč
71 737,79429 Kč12 164,56 Kč
101 693,15300 Kč16 931,53 Kč
251 582,72000 Kč39 568,00 Kč
501 503,09140 Kč75 154,57 Kč
1001 426,63980 Kč142 663,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1 999,01000 Kč
Unit Price with VAT:2 418,80210 Kč
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 24
Unit Price: 1 999,01000 Kč
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 3
Unit Price: 2 079,01000 Kč
HOOK-UP STRND 20AWG BRN 100'
In-Stock: 1
Unit Price: 1 999,01000 Kč
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 2
Unit Price: 1 999,01000 Kč
HOOK-UP STRND 20AWG GRN/YLW 100'
In-Stock: 1
Unit Price: 1 999,01000 Kč
Alternate Length
HOOK-UP STRND 20AWG ORANGE 1000'
In-Stock: 1
Unit Price: 9 505,37000 Kč