
6824 BL005 | |
|---|---|
DigiKey Part Number | 6824BL005-ND |
Manufacturer | |
Manufacturer Product Number | 6824 BL005 |
Description | HOOK-UP STRND 20AWG BLU 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Blue 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.054" (1.37mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 079,01000 Kč | 2 079,01 Kč |
| 2 | 1 978,53500 Kč | 3 957,07 Kč |
| 3 | 1 921,66667 Kč | 5 765,00 Kč |
| 5 | 1 852,02400 Kč | 9 260,12 Kč |
| 7 | 1 807,29857 Kč | 12 651,09 Kč |
| 10 | 1 760,87100 Kč | 17 608,71 Kč |
| Unit Price without VAT: | 2 079,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 515,60210 Kč |







