12 AWG Hook-Up Wire 65/30 Yellow 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6718 YL001

DigiKey Part Number
6718YL001-ND
Manufacturer
Manufacturer Product Number
6718 YL001
Description
HOOK-UP STRND 12AWG YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Yellow 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.117" (2.97mm)
Series
Jacket (Insulation) Thickness
0.012" (0.30mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
65/30
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 00032,91395 Kč32 913,95 Kč
Manufacturers Standard Package
Unit Price without VAT:32,91395 Kč
Unit Price with VAT:39,82588 Kč
Alternate Color
HOOK-UP STRND 12AWG BLACK 1000'
In-Stock: 0
Unit Price: 33 248,86000 Kč
HOOK-UP STRND 12AWG BLUE 1000'
In-Stock: 5
Unit Price: 33 248,86000 Kč
HOOK-UP STRND 12AWG BROWN 1000'
In-Stock: 7
Unit Price: 33 248,86000 Kč
HOOK-UP STRND 12AWG GREEN 1000'
In-Stock: 1
Unit Price: 33 248,86000 Kč
HOOK-UP STRND 12AWG GRN/YW 1000'
In-Stock: 0
Unit Price: 33 248,86000 Kč
Alternate Length
HOOK-UP STRND 12AWG YELLOW 100'
In-Stock: 4
Unit Price: 7 289,04000 Kč