12 AWG Hook-Up Wire 65/30 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6718 WH005

DigiKey Part Number
6718WH005-ND
Manufacturer
Manufacturer Product Number
6718 WH005
Description
HOOK-UP STRND 12AWG WHITE 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.117" (2.97mm)
Series
Jacket (Insulation) Thickness
0.012" (0.30mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
65/30
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 289,04000 Kč7 289,04 Kč
26 931,75500 Kč13 863,51 Kč
36 729,58000 Kč20 188,74 Kč
56 481,74600 Kč32 408,73 Kč
76 322,61714 Kč44 258,32 Kč
106 157,28600 Kč61 572,86 Kč
Manufacturers Standard Package
Unit Price without VAT:7 289,04000 Kč
Unit Price with VAT:8 819,73840 Kč
Alternate Color
HOOK-UP STRND 12AWG BLACK 100'
In-Stock: 108
Unit Price: 7 289,04000 Kč
HOOK-UP STRND 12AWG BLUE 100'
In-Stock: 21
Unit Price: 7 289,04000 Kč
HOOK-UP STRND 12AWG BROWN 100'
In-Stock: 29
Unit Price: 7 289,04000 Kč
HOOK-UP STRND 12AWG GREEN 100'
In-Stock: 6
Unit Price: 7 289,04000 Kč
HOOK-UP STRND 12AWG GRN/YLW 100'
In-Stock: 0
Unit Price: 7 289,04000 Kč
Alternate Length
HOOK-UP STRND 12AWG WHITE 1000'
In-Stock: 2
Unit Price: 33 248,86000 Kč