
6717S WU005 | |
---|---|
DigiKey Part Number | 6717SWU005-ND |
Manufacturer | |
Manufacturer Product Number | 6717S WU005 |
Description | HOOK-UP SOLID 14AWG WHT/BLU 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire Solid White, Blue Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.086" (2.18mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 581,35000 Kč | 4 581,35 Kč |
2 | 4 357,95000 Kč | 8 715,90 Kč |
3 | 4 231,47667 Kč | 12 694,43 Kč |
5 | 4 076,51400 Kč | 20 382,57 Kč |
7 | 3 977,01286 Kč | 27 839,09 Kč |
10 | 3 873,63000 Kč | 38 736,30 Kč |
25 | 3 617,96280 Kč | 90 449,07 Kč |
50 | 3 599,56140 Kč | 179 978,07 Kč |
Unit Price without VAT: | 4 581,35000 Kč |
---|---|
Unit Price with VAT: | 5 543,43350 Kč |
