
6717S WU001 | |
|---|---|
DigiKey Part Number | 6717SWU001-ND |
Manufacturer | |
Manufacturer Product Number | 6717S WU001 |
Description | HOOKUP SOLID 14AWG WHT/BLU 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire Solid White, Blue Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.086" (2.18mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 749,44000 Kč | 21 749,44 Kč |
| 2 | 20 667,73500 Kč | 41 335,47 Kč |
| 3 | 20 055,26333 Kč | 60 165,79 Kč |
| 5 | 19 304,32800 Kč | 96 521,64 Kč |
| 7 | 19 148,54286 Kč | 134 039,80 Kč |
| Unit Price without VAT: | 21 749,44000 Kč |
|---|---|
| Unit Price with VAT: | 26 316,82240 Kč |


