
6715 YL001 | |
|---|---|
DigiKey Part Number | 6715YL001-ND |
Manufacturer | |
Manufacturer Product Number | 6715 YL001 |
Description | HOOK-UP STRND 18AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.067" (1.70mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 627,22000 Kč | 11 627,22 Kč |
| 2 | 11 053,87000 Kč | 22 107,74 Kč |
| 3 | 10 729,20667 Kč | 32 187,62 Kč |
| 5 | 10 651,90800 Kč | 53 259,54 Kč |
| Unit Price without VAT: | 11 627,22000 Kč |
|---|---|
| Unit Price with VAT: | 14 068,93620 Kč |








