26 AWG Hook-Up Wire 7/34 Orange 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6711 OR001

DigiKey Part Number
6711OR001-ND
Manufacturer
Manufacturer Product Number
6711 OR001
Description
HOOK-UP STRND 26AWG ORANGE 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Orange 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.038" (0.96mm)
Series
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/34
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 973,85000 Kč5 973,85 Kč
25 681,66500 Kč11 363,33 Kč
35 516,35000 Kč16 549,05 Kč
55 313,77200 Kč26 568,86 Kč
75 183,63429 Kč36 285,44 Kč
105 048,49100 Kč50 484,91 Kč
Manufacturers Standard Package
Unit Price without VAT:5 973,85000 Kč
Unit Price with VAT:7 228,35850 Kč
Alternate Color
HOOK-UP STRND 26AWG BLUE 1000'
In-Stock: 26
Unit Price: 5 973,85000 Kč
HOOK-UP STRND 26AWG BROWN 1000'
In-Stock: 6
Unit Price: 5 973,85000 Kč
HOOK-UP STRND 26AWG GREEN 1000'
In-Stock: 19
Unit Price: 5 973,85000 Kč
HOOK-UP STRND 26AWG GRN/YW 1000'
In-Stock: 2
Unit Price: 5 973,85000 Kč
HOOK-UP STRND 26AWG RED 1000'
In-Stock: 48
Unit Price: 5 744,02000 Kč
Alternate Length
HOOK-UP STRND 26AWG ORANGE 100'
In-Stock: 12
Unit Price: 1 256,96000 Kč
HOOK-UP STRND 26AWG ORANGE
In-Stock: 0
Unit Price: 4,09368 Kč