
6711 BR001 | |
|---|---|
DigiKey Part Number | A6711N-1000-ND |
Manufacturer | |
Manufacturer Product Number | 6711 BR001 |
Description | HOOK-UP STRND 26AWG BROWN 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Brown 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.038" (0.96mm) |
Series | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/34 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 014,67000 Kč | 6 014,67 Kč |
| 2 | 5 720,48500 Kč | 11 440,97 Kč |
| 3 | 5 554,04000 Kč | 16 662,12 Kč |
| 5 | 5 350,08000 Kč | 26 750,40 Kč |
| 7 | 5 219,05286 Kč | 36 533,37 Kč |
| 10 | 5 082,98600 Kč | 50 829,86 Kč |
| Unit Price without VAT: | 6 014,67000 Kč |
|---|---|
| Unit Price with VAT: | 7 277,75070 Kč |








