
6710 WU005 | |
|---|---|
DigiKey Part Number | A6710WL-100-ND |
Manufacturer | |
Manufacturer Product Number | 6710 WU005 |
Description | HOOK-UP STRND 28AWG WHT/BLU 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 White, Blue Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.034" (0.86mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 090,85000 Kč | 1 090,85 Kč |
| 2 | 1 038,45500 Kč | 2 076,91 Kč |
| 3 | 1 008,81333 Kč | 3 026,44 Kč |
| 5 | 972,46000 Kč | 4 862,30 Kč |
| 7 | 949,14000 Kč | 6 643,98 Kč |
| 10 | 924,96200 Kč | 9 249,62 Kč |
| 25 | 865,10920 Kč | 21 627,73 Kč |
| 50 | 821,96260 Kč | 41 098,13 Kč |
| 100 | 780,55240 Kč | 78 055,24 Kč |
| Unit Price without VAT: | 1 090,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 319,92850 Kč |





