
6710 WU001 | |
|---|---|
DigiKey Part Number | 6710WU001-ND |
Manufacturer | |
Manufacturer Product Number | 6710 WU001 |
Description | HOOKUP STRND 28AWG WHT/BLU 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 White, Blue Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.034" (0.86mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 186,72000 Kč | 5 186,72 Kč |
| 2 | 4 933,37500 Kč | 9 866,75 Kč |
| 3 | 4 789,99333 Kč | 14 369,98 Kč |
| 5 | 4 614,31000 Kč | 23 071,55 Kč |
| 7 | 4 501,49143 Kč | 31 510,44 Kč |
| 10 | 4 384,31900 Kč | 43 843,19 Kč |
| 25 | 4 094,43360 Kč | 102 360,84 Kč |
| 50 | 3 885,24740 Kč | 194 262,37 Kč |
| 100 | 3 862,31960 Kč | 386 231,96 Kč |
| Unit Price without VAT: | 5 186,72000 Kč |
|---|---|
| Unit Price with VAT: | 6 275,93120 Kč |



