
6710 RD013 | |
|---|---|
DigiKey Part Number | 6710RD013-ND |
Manufacturer | |
Manufacturer Product Number | 6710 RD013 |
Description | HOOK-UP STRND 28AWG RED 5000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Red 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.034" (0.86mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 5000' (1524.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 945,63000 Kč | 18 945,63 Kč |
| 2 | 18 005,43500 Kč | 36 010,87 Kč |
| 3 | 17 473,04333 Kč | 52 419,13 Kč |
| 5 | 16 820,29800 Kč | 84 101,49 Kč |
| 7 | 16 498,38857 Kč | 115 488,72 Kč |
| Unit Price without VAT: | 18 945,63000 Kč |
|---|---|
| Unit Price with VAT: | 22 924,21230 Kč |



