28 AWG Hook-Up Wire 7/36 Black 600V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6710 BK013

DigiKey Part Number
6710BK013-ND
Manufacturer
Manufacturer Product Number
6710 BK013
Description
HOOK-UP STRND 28AWG BLACK 5000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Black 600V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.034" (0.86mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
5000' (1524.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
119 214,01000 Kč19 214,01 Kč
218 263,64000 Kč36 527,28 Kč
Manufacturers Standard Package
Unit Price without VAT:19 214,01000 Kč
Unit Price with VAT:23 248,95210 Kč
Alternate Length
HOOK-UP STRND 28AWG BLACK 100'
In-Stock: 426
Unit Price: 1 134,52000 Kč
HOOK-UP STRND 28AWG BLACK 1000'
In-Stock: 103
Unit Price: 5 186,72000 Kč