Parametric Equivalent

6710 DB013 | |
|---|---|
DigiKey Part Number | 6710DB013-ND |
Manufacturer | |
Manufacturer Product Number | 6710 DB013 |
Description | HOOK-UP STRND 28AWG BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Blue 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.034" (0.86mm) |
Series | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/36 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6710 BL013 | Alpha Wire | 0 | 6710BL013-ND | 3,87946 Kč | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5 000 | 3,81122 Kč | 19 056,10 Kč |
| Unit Price without VAT: | 3,81122 Kč |
|---|---|
| Unit Price with VAT: | 4,61158 Kč |



