6710 DB005 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 44
Unit Price: 1 134,73000 Kč
Datasheet
28 AWG Hook-Up Wire 7/36 Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6710 DB005

DigiKey Part Number
6710DB005-ND
Manufacturer
Manufacturer Product Number
6710 DB005
Description
HOOK-UP STRND 28AWG BLUE 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.034" (0.86mm)
Series
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/36
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6710 BL005Alpha Wire446710BL005-ND1 134,73000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 134,73000 Kč1 134,73 Kč
21 080,13500 Kč2 160,27 Kč
31 049,34000 Kč3 148,02 Kč
51 011,51600 Kč5 057,58 Kč
7987,26571 Kč6 910,86 Kč
10962,10700 Kč9 621,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 134,73000 Kč
Unit Price with VAT:1 373,02330 Kč
Alternate Length
HOOK-UP STRND 28AWG BLUE
In-Stock: 0
Unit Price: 4,67655 Kč
HOOK-UP STRND 28AWG BLUE
In-Stock: 0
Unit Price: 3,81122 Kč