Similar

67010 RD034 | |
|---|---|
DigiKey Part Number | 216-67010RD034-ND |
Manufacturer | |
Manufacturer Product Number | 67010 RD034 |
Description | HOOK-UP STRND 17AWG RED 1640.4' |
Customer Reference | |
Detailed Description | 17 AWG Hook-Up Wire 65/0.0063" Red 600V 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.074" (1.88mm) |
Series | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Packaging Spool | Length 1640.4' (500.0m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 65/0.0063" | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6826 RD001 | Alpha Wire | 1 | 6826RD001-ND | 14 253,86000 Kč | Similar |




