67010 GR321 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 2
Unit Price: 3 100,38000 Kč
Datasheet
17 AWG Hook-Up Wire 65/0.0063" Green 600V 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67010 GR321

DigiKey Part Number
216-67010GR321-ND
Manufacturer
Manufacturer Product Number
67010 GR321
Description
HOOK-UP STRND 17AWG GREEN 164'
Customer Reference
Detailed Description
17 AWG Hook-Up Wire 65/0.0063" Green 600V 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.074" (1.88mm)
Series
Jacket (Insulation) Thickness
0.011" (0.28mm)
Packaging
Spool
Length
164.0' (50.0m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
65/0.0063"
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6826 GR005Alpha Wire26826GR005-ND3 100,38000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 17AWG GRN 1640.4'
In-Stock: 1
Unit Price: 12 821,34000 Kč
HOOK-UP STRND 17AWG GREEN 328.1'
In-Stock: 1
Unit Price: 3 072,85000 Kč