17 AWG Hook-Up Wire 65/0.0063" Green 600V 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67010 GR033

DigiKey Part Number
216-67010GR033-ND
Manufacturer
Manufacturer Product Number
67010 GR033
Description
HOOK-UP STRND 17AWG GREEN 328.1'
Customer Reference
Detailed Description
17 AWG Hook-Up Wire 65/0.0063" Green 600V 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.074" (1.88mm)
Series
Jacket (Insulation) Thickness
0.011" (0.28mm)
Packaging
Spool
Length
328.1' (100.0m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
65/0.0063"
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6826 GR005Alpha Wire26826GR005-ND3 121,56000 KčSimilar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 093,85000 Kč3 093,85 Kč
Manufacturers Standard Package
Unit Price without VAT:3 093,85000 Kč
Unit Price with VAT:3 743,55850 Kč
Alternate Length
HOOK-UP STRND 17AWG GREEN 164'
In-Stock: 0
Unit Price:
HOOK-UP STRND 17AWG GRN 1640.4'
In-Stock: 1
Unit Price: 12 908,94000 Kč