

65805 SL005 | |
|---|---|
DigiKey Part Number | 65805SL005-ND |
Manufacturer | |
Manufacturer Product Number | 65805 SL005 |
Description | CABLE 5COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.326" (8.28mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2587 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 818,08000 Kč | 6 818,08 Kč |
| 2 | 6 483,96000 Kč | 12 967,92 Kč |
| 3 | 6 294,96333 Kč | 18 884,89 Kč |
| 5 | 6 063,19600 Kč | 30 315,98 Kč |
| 7 | 5 914,35143 Kč | 41 400,46 Kč |
| 10 | 5 759,76600 Kč | 57 597,66 Kč |
| 25 | 5 513,68440 Kč | 137 842,11 Kč |
| Unit Price without VAT: | 6 818,08000 Kč |
|---|---|
| Unit Price with VAT: | 8 249,87680 Kč |





