65x05 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
65x05 SL00x

65805 SL002

DigiKey Part Number
65805SL002-500-ND
Manufacturer
Manufacturer Product Number
65805 SL002
Description
CABLE 5COND 18AWG SLATE 500'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 18 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.326" (8.28mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2587
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
123 817,23000 Kč23 817,23 Kč
222 631,06500 Kč45 262,13 Kč
321 959,68000 Kč65 879,04 Kč
521 136,24200 Kč105 681,21 Kč
721 110,22286 Kč147 771,56 Kč
Manufacturers Standard Package
Unit Price without VAT:23 817,23000 Kč
Unit Price with VAT:28 818,84830 Kč
Alternate Length
CABLE 5COND 18AWG SLATE 100'
In-Stock: 2
Unit Price: 6 818,08000 Kč
CABLE 5COND 18AWG SLATE 1000'
In-Stock: 1
Unit Price: 32 818,71000 Kč
CABLE 5COND 18AWG SLATE 1000'
In-Stock: 0
Unit Price: 61,54890 Kč