



65803 SL005 | |
|---|---|
DigiKey Part Number | 65803SL005-ND |
Manufacturer | |
Manufacturer Product Number | 65803 SL005 |
Description | CABLE 3COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.272" (6.91mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings ISO 10993, UL Style 2587 |
Cable Type | Features Biological Compatibility |
Number of Conductors 3 | Voltage 600 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 563,08000 Kč | 4 563,08 Kč |
| 2 | 4 340,39000 Kč | 8 680,78 Kč |
| 3 | 4 214,51000 Kč | 12 643,53 Kč |
| 5 | 4 060,21600 Kč | 20 301,08 Kč |
| 7 | 3 961,09286 Kč | 27 727,65 Kč |
| 10 | 3 905,16600 Kč | 39 051,66 Kč |
| Unit Price without VAT: | 4 563,08000 Kč |
|---|---|
| Unit Price with VAT: | 5 521,32680 Kč |







