



65605 SL002 | |
|---|---|
DigiKey Part Number | 65605SL002-500-ND |
Manufacturer | |
Manufacturer Product Number | 65605 SL002 |
Description | CABLE 5COND 16AWG SLATE 500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 16 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.361" (9.17mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2587 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 971,45000 Kč | 27 971,45 Kč |
| 2 | 26 575,52000 Kč | 53 151,04 Kč |
| 3 | 25 785,19667 Kč | 77 355,59 Kč |
| 5 | 25 069,70800 Kč | 125 348,54 Kč |
| Unit Price without VAT: | 27 971,45000 Kč |
|---|---|
| Unit Price with VAT: | 33 845,45450 Kč |




