5 Conductor Multi-Conductor Cable Slate 16 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Slate 16 AWG 1000.0' (304.8m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

65605 SL001

DigiKey Part Number
65605SL001-ND
Manufacturer
Manufacturer Product Number
65605 SL001
Description
CABLE 5COND 16AWG SLATE 1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 16 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
26/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.361" (9.17mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2587
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
138 540,66000 Kč38 540,66 Kč
236 608,68500 Kč73 217,37 Kč
335 514,43667 Kč106 543,31 Kč
535 375,03000 Kč176 875,15 Kč
Manufacturers Standard Package
Unit Price without VAT:38 540,66000 Kč
Unit Price with VAT:46 634,19860 Kč
Alternate Length
CABLE 5COND 16AWG SLATE 100'
In-Stock: 2
Unit Price: 8 009,53000 Kč
CABLE 5COND 16AWG SLATE 500'
In-Stock: 0
Unit Price: 27 971,45000 Kč
CABLE 5COND 16AWG SLATE 100'
In-Stock: 0
Unit Price: 85,83980 Kč