

652602 SL005 | |
---|---|
DigiKey Part Number | 652602SL005-10-ND |
Manufacturer | |
Manufacturer Product Number | 652602 SL005 |
Description | CABLE 2COND 26AWG SLATE 10' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 26 AWG 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.202" (5.13mm) | |
Shield Type | - | |
Length | 10.00' (3.05m) | |
Jacket Color | Slate | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 200,18000 Kč | 200,18 Kč |
2 | 190,80500 Kč | 381,61 Kč |
3 | 185,38667 Kč | 556,16 Kč |
5 | 178,84600 Kč | 894,23 Kč |
7 | 174,61429 Kč | 1 222,30 Kč |
10 | 170,24400 Kč | 1 702,44 Kč |
25 | 159,43280 Kč | 3 985,82 Kč |
50 | 151,64660 Kč | 7 582,33 Kč |
100 | 144,18320 Kč | 14 418,32 Kč |
Unit Price without VAT: | 200,18000 Kč |
---|---|
Unit Price with VAT: | 242,21780 Kč |



