3 Conductor Multi-Conductor Cable Slate 12 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Slate 12 AWG 500.0' (152.4m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

65203 SL002

DigiKey Part Number
65203SL002-ND
Manufacturer
Manufacturer Product Number
65203 SL002
Description
CABLE 3COND 12AWG SLATE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 12 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
65/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.436" (11.07mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2587
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0670" (1.702mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50064,92872 Kč32 464,36 Kč
Manufacturers Standard Package
Unit Price without VAT:64,92872 Kč
Unit Price with VAT:78,56375 Kč
Alternate Length
CABLE 3COND 12AWG SLATE 100'
In-Stock: 13
Unit Price: 9 562,38000 Kč
CABLE 3COND 12AWG SLATE 1000'
In-Stock: 1
Unit Price: 45 999,72000 Kč
CABLE 3COND 12AWG SLATE 100'
In-Stock: 0
Unit Price: 87,11395 Kč