

65203 SL001 | |
|---|---|
DigiKey Part Number | 65203SL001-ND |
Manufacturer | |
Manufacturer Product Number | 65203 SL001 |
Description | CABLE 3COND 12AWG SLATE 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 12 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.436" (11.07mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2587 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0670" (1.702mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45 518,97000 Kč | 45 518,97 Kč |
| 2 | 43 230,58000 Kč | 86 461,16 Kč |
| 3 | 42 334,89333 Kč | 127 004,68 Kč |
| Unit Price without VAT: | 45 518,97000 Kč |
|---|---|
| Unit Price with VAT: | 55 077,95370 Kč |




