7 Conductor Multi-Conductor Cable Slate 20 AWG Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Conductor Multi-Conductor Cable Slate 20 AWG Braid 500.0' (152.4m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

65007CY SL002

DigiKey Part Number
65007CYSL002-ND
Manufacturer
Manufacturer Product Number
65007CY SL002
Description
CABLE 7CON 20AWG SLATE SHLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 20 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
10/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.409" (10.39mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2587
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00095,44242 Kč95 442,42 Kč
Unit Price without VAT:95,44242 Kč
Unit Price with VAT:115,48533 Kč
Alternate Length
CABLE 7COND 20AWG SLATE SHLD
In-Stock: 0
Unit Price: 145,15500 Kč
CABLE 7COND 20AWG SHLD
In-Stock: 0
Unit Price: 69,01854 Kč
CABLE 7CON 20AWG SLATE SHLD 100'
In-Stock: 0
Unit Price: 133,83285 Kč