65007CY SL199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 141,67520 Kč
Datasheet
65007CY SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65007CY SL199

DigiKey Part Number
65007CYSL199-ND
Manufacturer
Manufacturer Product Number
65007CY SL199
Description
CABLE 7CON 20AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
10/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.409" (10.39mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2587
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000135,99574 Kč135 995,74 Kč
Manufacturers Standard Package
Unit Price without VAT:135,99574 Kč
Unit Price with VAT:164,55485 Kč
Alternate Length
CABLE 7COND 20AWG SLATE SHLD
In-Stock: 0
Unit Price: 141,67520 Kč
CABLE 7COND 20AWG SHLD
In-Stock: 0
Unit Price: 67,36839 Kč
CABLE 7CON 20AWG SLATE SHLD
In-Stock: 0
Unit Price: 94,60319 Kč