Parametric Equivalent

65007 SL199 | |
|---|---|
DigiKey Part Number | 65007SL199-ND |
Manufacturer | |
Manufacturer Product Number | 65007 SL199 |
Description | CABLE 7COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.327" (8.31mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings ISO 10993, UL Style 2587 |
Cable Type | Features Biological Compatibility |
Number of Conductors 7 | Voltage 600 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0380" (0.965mm) |
Conductor Strand 10/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 65007 SL005 | Alpha Wire | 3 | 65007SL005-ND | 216,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 83,21720 Kč | 8 321,72 Kč |
| Unit Price without VAT: | 83,21720 Kč |
|---|---|
| Unit Price with VAT: | 100,69281 Kč |




