7 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

65007 SL001

DigiKey Part Number
65007SL001-ND
Manufacturer
Manufacturer Product Number
65007 SL001
Description
CABLE 7COND 20AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
10/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.327" (8.31mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2587
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0380" (0.965mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00036,22806 Kč36 228,06 Kč
2 00034,40103 Kč68 802,06 Kč
3 00033,36624 Kč100 098,72 Kč
5 00032,17524 Kč160 876,20 Kč
Manufacturers Standard Package
Unit Price without VAT:36,22806 Kč
Unit Price with VAT:43,83595 Kč
Alternate Length
CABLE 7COND 20AWG SLATE 100'
In-Stock: 1
Unit Price: 7 766,53000 Kč
CABLE 7COND 20AWG SLATE 500'
In-Stock: 1
Unit Price: 27 125,01000 Kč
CABLE 7COND 20AWG SLATE 100'
In-Stock: 0
Unit Price: 83,29490 Kč