4 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65004 SL199

DigiKey Part Number
65004SL199-ND
Manufacturer
Manufacturer Product Number
65004 SL199
Description
CABLE 4COND 20AWG SLATE 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.272" (6.91mm)
Mfr
Length
100.0' (30.5m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 2587
Part Status
Active
Features
Biological Compatibility
Cable Type
Voltage
600 V
Number of Conductors
4
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Strand
10/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00054,72058 Kč54 720,58 Kč
Unit Price without VAT:54,72058 Kč
Unit Price with VAT:66,21190 Kč
Alternate Length
CABLE 4COND 20AWG SLATE 100'
In-Stock: 6
Unit Price: 5 408,24000 Kč
CABLE 4COND 20AWG SLATE 1000'
In-Stock: 2
Unit Price: 26 035,63000 Kč
CABLE 4COND 20AWG SLATE 500'
In-Stock: 1
Unit Price: 18 892,95000 Kč