



65004 SL002 | |
|---|---|
DigiKey Part Number | 65004SL002-500-ND |
Manufacturer | |
Manufacturer Product Number | 65004 SL002 |
Description | CABLE 4COND 20AWG SLATE 500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 20 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.272" (6.91mm) |
Mfr | Length 500.0' (152.4m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2587 |
Part Status Active | Features Biological Compatibility |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 10/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 892,95000 Kč | 18 892,95 Kč |
| 2 | 17 955,18000 Kč | 35 910,36 Kč |
| 3 | 17 936,35000 Kč | 53 809,05 Kč |
| Unit Price without VAT: | 18 892,95000 Kč |
|---|---|
| Unit Price with VAT: | 22 860,46950 Kč |




