Parametric Equivalent

65003 SL199 | |
|---|---|
DigiKey Part Number | 65003SL199-ND |
Manufacturer | |
Manufacturer Product Number | 65003 SL199 |
Description | CABLE 3COND 20AWG SLATE 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.251" (6.38mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings ISO 10993, UL Style 2587 |
Cable Type | Features Biological Compatibility |
Number of Conductors 3 | Voltage 600 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 10/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 65003 SL001 | Alpha Wire | 2 | 65003SL001-1000-ND | 21 896,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,45920 Kč | 45 459,20 Kč |
| Unit Price without VAT: | 45,45920 Kč |
|---|---|
| Unit Price with VAT: | 55,00563 Kč |





