3 Conductor Multi-Conductor Cable Slate 20 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Slate 20 AWG 500.0' (152.4m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

65003 SL002

DigiKey Part Number
65003SL002-500-ND
Manufacturer
Manufacturer Product Number
65003 SL002
Description
CABLE 3COND 20AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 20 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
10/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.251" (6.38mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2587
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50030,90402 Kč15 452,01 Kč
1 00029,78209 Kč29 782,09 Kč
Manufacturers Standard Package
Unit Price without VAT:30,90402 Kč
Unit Price with VAT:37,39386 Kč
Alternate Length
CABLE 3COND 20AWG SLATE 100'
In-Stock: 16
Unit Price: 4 545,65000 Kč
CABLE 3COND 20AWG SLATE 1000'
In-Stock: 1
Unit Price: 21 896,92000 Kč
CABLE 3COND 20AWG SLATE 1000'
In-Stock: 0
Unit Price: 41,26569 Kč
CABLE 3COND 20AWG SLATE FEET
In-Stock: 2303
Unit Price: 38,01000 Kč