cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6407 SL001

DigiKey Part Number
6407SL001-ND
Manufacturer
Manufacturer Product Number
6407 SL001
Description
MULTI-PAIR 18COND 24AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
18 (9 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.430" (10.92mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2919
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000126,45914 Kč126 459,14 Kč
Manufacturers Standard Package
Unit Price without VAT:126,45914 Kč
Unit Price with VAT:153,01556 Kč
Alternate Length
MULTI-PAIR 18COND 24AWG 100'
In-Stock: 5
Unit Price: 21 870,88000 Kč
MULTI-PAIR 18COND 24AWG
In-Stock: 0
Unit Price: 139,10878 Kč