14 AWG Hook-Up Wire 19/27 White 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ141927 WH001

DigiKey Part Number
AZ141927WH001-ND
Manufacturer
Manufacturer Product Number
AZ141927 WH001
Description
HOOK-UP STRND 14AWG WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/27 White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/27
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.093" (2.36mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-DTL-22759/16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00022,45211 Kč22 452,11 Kč
2 00022,31920 Kč44 638,40 Kč
Manufacturers Standard Package
Unit Price without VAT:22,45211 Kč
Unit Price with VAT:27,16705 Kč
Alternate Length
HOOK-UP STRND 14AWG WHITE 500'
In-Stock: 0
Unit Price: 6 164,59000 Kč
HOOK-UP STRND 14AWG WHITE 100'
In-Stock: 6
Unit Price: 4 302,49000 Kč