4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6390 SL005

DigiKey Part Number
A6390SL-100-ND
Manufacturer
Manufacturer Product Number
6390 SL005
Description
MULTI-PAIR 4CON 28AWG SLATE 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.211" (5.36mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2960
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 428,12000 Kč6 428,12 Kč
26 113,46500 Kč12 226,93 Kč
35 935,36333 Kč17 806,09 Kč
55 717,00000 Kč28 585,00 Kč
75 639,88286 Kč39 479,18 Kč
Manufacturers Standard Package
Unit Price without VAT:6 428,12000 Kč
Unit Price with VAT:7 778,02520 Kč
Alternate Length
MULTI-PAIR 4COND 28AWG
In-Stock: 1000
Unit Price: 36,97769 Kč
MULTI-PAIR 4CON 28AWG SLATE 500'
In-Stock: 1
Unit Price: 21 243,26000 Kč