
6378 SL005 | |
|---|---|
DigiKey Part Number | A6378SL-100-ND |
Manufacturer | |
Manufacturer Product Number | 6378 SL005 |
Description | MULTI-PAIR 14COND 22AWG 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 (7 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 14 (7 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.337" (8.56mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 822,19000 Kč | 12 822,19 Kč |
| 2 | 12 189,11000 Kč | 24 378,22 Kč |
| 3 | 11 830,73000 Kč | 35 492,19 Kč |
| 5 | 11 391,37600 Kč | 56 956,88 Kč |
| 7 | 11 109,10714 Kč | 77 763,75 Kč |
| 10 | 10 850,09600 Kč | 108 500,96 Kč |
| Unit Price without VAT: | 12 822,19000 Kč |
|---|---|
| Unit Price with VAT: | 15 514,84990 Kč |




