
6344 SL002 | |
|---|---|
DigiKey Part Number | 6344SL002-ND |
Manufacturer | |
Manufacturer Product Number | 6344 SL002 |
Description | CABLE 8CON 22AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 8 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.256" (6.50mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 179,81000 Kč | 27 179,81 Kč |
| 2 | 26 506,61500 Kč | 53 013,23 Kč |
| Unit Price without VAT: | 27 179,81000 Kč |
|---|---|
| Unit Price with VAT: | 32 887,57010 Kč |




