8 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6344 SL001

DigiKey Part Number
6344SL001-ND
Manufacturer
Manufacturer Product Number
6344 SL001
Description
CABLE 8COND 22AWG SHLD 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Slate
Packaging
Spool
Ratings
UL Style 2464
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
8
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 65%
Jacket (Insulation) Diameter
0.256" (6.50mm)
Base Product Number
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
148 184,74000 Kč48 184,74 Kč
Manufacturers Standard Package
Unit Price without VAT:48 184,74000 Kč
Unit Price with VAT:58 303,53540 Kč
Alternate Length
CABLE 8CON 22AWG SLATE SHLD 100'
In-Stock: 5
Unit Price: 8 218,20000 Kč
CABLE 8CON 22AWG SLATE SHLD 500'
In-Stock: 4
Unit Price: 27 179,81000 Kč