
6332 SL005 | |
|---|---|
DigiKey Part Number | A6332SL-100-ND |
Manufacturer | |
Manufacturer Product Number | 6332 SL005 |
Description | CABLE 8CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 611,13000 Kč | 10 611,13 Kč |
| 2 | 10 088,49000 Kč | 20 176,98 Kč |
| 3 | 9 792,62667 Kč | 29 377,88 Kč |
| 5 | 9 429,95000 Kč | 47 149,75 Kč |
| 7 | 9 196,91429 Kč | 64 378,40 Kč |
| 10 | 8 954,91200 Kč | 89 549,12 Kč |
| 25 | 8 356,02800 Kč | 208 900,70 Kč |
| 50 | 8 324,39680 Kč | 416 219,84 Kč |
| Unit Price without VAT: | 10 611,13000 Kč |
|---|---|
| Unit Price with VAT: | 12 839,46730 Kč |






