
6308 SL005 | |
|---|---|
DigiKey Part Number | A6308SL-100-ND |
Manufacturer | |
Manufacturer Product Number | 6308 SL005 |
Description | CABLE 20COND 24AWG SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 20 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.298" (7.57mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 529,19000 Kč | 14 529,19 Kč |
| 2 | 13 810,41000 Kč | 27 620,82 Kč |
| 3 | 13 536,26333 Kč | 40 608,79 Kč |
| Unit Price without VAT: | 14 529,19000 Kč |
|---|---|
| Unit Price with VAT: | 17 580,31990 Kč |




